• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP NZ2420G Photo album (W x H) 24 cm x 24 cm Pink, Gold 20 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Image section for personalization: Yes
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 24 cm x 24 cm

Factory colour

Pink

Gold

Width

24 cm

Height

24 cm

Pages

20 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365778 ZEP NZ2420G Photo album (W x H) 24 cm x 24 cm Pink, Gold 20 Sides

Description

ZEP Elena gold/pink 24 x 24 cm 20 pages Photo album Features: -Photo album with patterned dots in different colors -Format: 24 x 24 cm -20 pages -Cover: Paper -with Pergamine protection pages -Plug-in album, book-bound -with picture section for personalization -Color: gold/pink

This text is machine translated.