• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP EBB30BK Photo album (W x H) 30 cm x 30 cm Black 30 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Book album
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 30 cm x 30 cm

Factory colour

Black

Width

30 cm

Height

30 cm

Pages

30 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365669 ZEP EBB30BK Photo album (W x H) 30 cm x 30 cm Black 30 Sides

Description

Photo album UMBRIA BLACK stylish black photo album with gray-white floral pattern and 30 black pages for 200 photos in the format 13 x 19 cm. The album is bound. Features: Photo album for 200 photos in 13 x 19 cm format for insertion -Color: Black with gray-white pattern -30 black pages, 30 x 30 cm

This text is machine translated.