• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP EBB30WH Photo album (W x H) 30 cm x 30 cm White 30 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Self-adhesive album
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: Black
  • Theme: Neutral
Product type

Photo album

Dim

(W x H) 30 cm x 30 cm

Factory colour

White

Width

30 cm

Height

30 cm

Pages

30 Sides

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365670 ZEP EBB30WH Photo album (W x H) 30 cm x 30 cm White 30 Sides

Description

Photo album UMBRIA WHITE white photo album made of paper with black-gray floral pattern in the format 30 x 30 cm. The bound album has 30 pages with pergamin protection pages. Features: -Photo album made of paper -Color: White with black-gray pattern -with pergamin protection pages -30 pages, 30 x 30 cm

This text is machine translated.