• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA22 FA22 Replacement filter Blue

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter FY3435 for Philips AC3829 AC3821 FA22

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Philips
  • Compatible models:
  • Philips AC3829
  • Philips AC3821
Product type

Replacement filter

Factory colour

Blue

Width

25 cm

Height

2 cm

Length

25 cm

(Ø)

245 mm

Dim

(Ø x H) 245 mm x 2 cm

Content

1 pc(s)

Depth

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456134 Zeyxo FA22 FA22 Replacement filter Blue

Description

Filter FY3435 for Philips humidifier and air purifier AC3829 AC3821

High-quality replacement filter element. Replacement for FY3435/30 products. NanoCloud technology ensures optimum humidity and eliminates up to 99% of bacteria. The effective service life of the filter is up to 6 months and depends on the time and environment of the air cleaner.

The filter is compatible with:

Philips AC3829
Philips AC3821

The package contains: 1 filters



Product dimensions:

Diameter: 245mm

Thickness 18mm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)