• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA26 FA26 Replacement filter White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Spare filter set UZ-HG6MF, UZ-HD4HF, UZ-HD4DF for Sharp UA-HG40E-L UA-HG40E-T FA26

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Sharp
  • Compatible models:
  • Sharp UA-HG40E-L
  • Sharp UA-HG40E-T
  • Sharp UA-HG50E-L
  • Sharp UA-HG50E-T
Product type

Replacement filter

Factory colour

White

Width

40 cm

Height

6 cm

Length

22 cm

Dim

(L x W x H) 22 x 40 x 6 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456136 Zeyxo FA26 FA26 Replacement filter White

Description

Set with 3 filters: Water UZ-HG6MF, HEPA UZ-HD4HF and coal UZ-HD4DF for Sharp air purifier UA-HG40E-L UA-HG40E-T.


High quality replacement filters for Sharp of the same quality as the original. The HEPA H13 filter is responsible for filtering particles like allergens, fungi, molds, bacteria, viruses and dust. The carbon filter removes chemical compounds such as unpleasant odors and volatile active substances from the air and eliminates bacteria and viruses. The water filter increases the humidity in the room and also serves as an evaporation mat.



The set contains:

HEPA FILTER UZ-HD4HF

Dimensions: 400x220x27 mm
Coal filter UZ-HD4DF

Dimensions: 400x 220x10 mm
Humidification filter UZ-HG6MF

Dimensions: 185x216x20 mm


By default, the service life of the filters in the set does not differ from the originals.



Compatible with Sharp vacuum cleaner models:

UA-HG40E-L
UA-HG40E-T
UA-HG50E-L
UA-HG50E-T

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)