Replacement filter set FZ-A61MFR, FZ-A51HFR, FZ-A51DFR for Sharp KC-A50EUW FA32
High-quality construction
Removes dust, particles, pollen and animal hair
Simple and fast installation
An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.
Technical specifications
Suitable for manufacturers: Sharp
Compatible models:
Sharp KC-A50EUW
Product type
Replacement filter
Factory colour
White
Width
40 cm
Height
8 cm
Length
25 cm
Dim
(L x W x H) 25 x 40 x 8 cm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456140 Zeyxo FA32 FA32 Replacement filter White
Description
A set of 3 filters: Water (FZ-A61MFR), HEPA (FZ-A51HFR) and coal (FZ-A51DFR) for Sharp KC-A50EUW air purifier.
High quality replacement filters for Sharp of the same quality as the original. The HEPA H13 filter is responsible for filtering particles like allergens, fungi, molds, bacteria, viruses and dust. The active carbon filter removes chemical compounds from the air, such as unpleasant odors, active volatile compounds and eliminates bacteria and viruses. The water filter increases the moisture content in the room as a evaporation mat.
Compatible with Sharp Model:
KC-A50EUW The kit includes:
HEPA FILTER FZ-A51HFR
Dimensions: 400x 245x38 mm Carbon filter FZ-A51DFR
Dimensions: 400x 245x10 mm Humidity filter FZ-A61MFR
Dimensions 225 x 185 x 30 mm
The service life of the filters included in the set is no different from the originals. Regular cleaning is recommended.
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.
This text is machine translated.
Description
A set of 3 filters: Water (FZ-A61MFR), HEPA (FZ-A51HFR) and coal (FZ-A51DFR) for Sharp KC-A50EUW air purifier.
High quality replacement filters for Sharp of the same quality as the original. The HEPA H13 filter is responsible for filtering particles like allergens, fungi, molds, bacteria, viruses and dust. The active carbon filter removes chemical compounds from the air, such as unpleasant odors, active volatile compounds and eliminates bacteria and viruses. The water filter increases the moisture content in the room as a evaporation mat.
Compatible with Sharp Model:
KC-A50EUW The kit includes:
HEPA FILTER FZ-A51HFR
Dimensions: 400x 245x38 mm Carbon filter FZ-A51DFR
Dimensions: 400x 245x10 mm Humidity filter FZ-A61MFR
Dimensions 225 x 185 x 30 mm
The service life of the filters included in the set is no different from the originals. Regular cleaning is recommended.
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.