• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA37 FA37 Replacement filter White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter for Levoit Core Mini FA37

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Levoit
  • Compatible models:
  • Levoit Core Mini
Product type

Replacement filter

Factory colour

White

Width

14.8 cm

Height

9.2 cm

Length

12.5 cm

(Ø)

14.8 cm

Dim

(Ø x H) 14.8 cm x 9.2 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456142 Zeyxo FA37 FA37 Replacement filter White

Description

Breathe clean air with our replacement filter for the Levoit Core Mini air purifier

This advanced filter has been developed for optimum filtration and ensures effective removal of pollutants from the air in your home or office. Three-layer design: A HEPA H13 filter, an activated carbon layer and a pre-filter layer ensure maximum efficiency when removing pollen, dust, smoke, mold spores and unpleasant odors. Thanks to its intuitive design, the filter can be changed quickly and easily, so that you can restore the full functionality of your air cleaner immediately. Our replacement filter is designed to fit the Levoit Core Mini and offers the same or even better performance than the original product.

Compatible with:
Levoit Core Mini

Dimensions: 12.5 (height) x 14.8 (outside diameter) x 9.2 (inside diameter) cm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)