An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.
Technical specifications
Suitable for manufacturers: Samsung
Compatible models:
Samsung AX40R3030WM
Samsung AX34R3020WW
Product type
Replacement filter
Factory colour
White
Width
32 cm
Height
6 cm
Length
28 cm
Dim
(L x W x H) 28 x 32 x 6 cm
Content
1 pc(s)
Depth
6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456144 Zeyxo FA40 FA40 Replacement filter White
Description
2in1 HEPA H13 + built-in charcoal filter for Samsung AX40R30WM and Samsung AX34R3020WW air purifier.
High quality replacement for the integrated HEPA H13 filter along with an activated charcoal filter. The HEPA filter (efficiency of at least 99.97%) stops impurities such as viruses, bacteria, mushroom spores and mechanical impurities. It also prevents PM2.5 and PM10 (the main components of smog).
The HEPA properties help you fight allergies.
The active carbon layer absorbs damaging gases like toluene, benzene and formaldehyde and also reduces unwanted smells like cigarette smoke.
It filters PM 2.5 and PM10 (the most damaging parts of smog) very effectively and eliminates dust, smoke particles, pollen, skin shed, dust mites, Bacteria, viruses and allergens.
The filter is compatible with:
Samsung AX40R3030WM Samsung AX34R3020WW
Dimensions:
32 x 28 x 6 cm
Number of filters included: 1 pieces
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.
This text is machine translated.
Description
2in1 HEPA H13 + built-in charcoal filter for Samsung AX40R30WM and Samsung AX34R3020WW air purifier.
High quality replacement for the integrated HEPA H13 filter along with an activated charcoal filter. The HEPA filter (efficiency of at least 99.97%) stops impurities such as viruses, bacteria, mushroom spores and mechanical impurities. It also prevents PM2.5 and PM10 (the main components of smog).
The HEPA properties help you fight allergies.
The active carbon layer absorbs damaging gases like toluene, benzene and formaldehyde and also reduces unwanted smells like cigarette smoke.
It filters PM 2.5 and PM10 (the most damaging parts of smog) very effectively and eliminates dust, smoke particles, pollen, skin shed, dust mites, Bacteria, viruses and allergens.
The filter is compatible with:
Samsung AX40R3030WM Samsung AX34R3020WW
Dimensions:
32 x 28 x 6 cm
Number of filters included: 1 pieces
Why buy Zeyxo products? - Uniformity - interchangeable products designed for each model. - Compatibility - You can connect it to your device without any problems and without any additional devices. - Quality - the high-quality materials used in the production process guarantee you a stable and very long operation. - Safety - You can be sure that the product is not only reliable but also completely safe.