• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA68 FA68 Replacement filter Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter for Xiaomi Mi Smart Air Purifier 4 Lite FA68

  • 360 degree filter
  • HEPA H13 filter with high density
  • Activated carbon filters
  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Filters particles from 0,3µm (PM 0.3)
  • Quick and easy installation

Technical specifications

  • Suitable for manufacturers: Xiaomi
  • Compatible models:
  • Xiaomi Smart air purifier 4 Lite
Product type

Replacement filter

Factory colour

Grey

Width

31 cm

Height

27 cm

Length

20 cm

(Ø)

200 mm

Dim

(Ø x H) 200 mm x 27 cm

Content

1 pc(s)

Depth

27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456150 Zeyxo FA68 FA68 Replacement filter Grey

Description

HEPA filter for Xiaomi Smart air purifier 4 LITE air purifier

A high-quality replacement filter suitable for the air purifier of the Mi Air Purifier series;
In addition to the standard pre-filter for large particles and the HEPA filter, the cartridge has a specially treated activated carbon cartridge which enables formaldehyde particles, ammonia compounds and other harmful substances to be removed from the air.
Thanks to its design and the materials used, it removes more than 99.99% of particles PM0.3, PM2.5, PM10, bacteria, heavy metals, organic substances etc.


The filter is equipped with an RFID-chip, which shows the wear of the filter.

It is recommended to change the filter every approximately 3-6 months (if used intensively, it can also be changed more frequently).

Filter compatible with:

Xiaomi Mi Smart Air Cleaner 4 Lite



Dimensions: Height 310 mm, diameter 200 mm, thickness 27 mm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)