• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZIF40GB ZIF 40 GB IC test socket Contact spacing: 15.24 mm Number of pins: 40 1 pc(s)

1/3
Image similar
Product type
IC test socket
Number of pins
40
CS
15.24 mm
Type
ZIF 40 GB
Length
65.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IC test socket

Type

ZIF 40 GB

Number of pins

40

CS

15.24 mm

Length

65.6 mm

Width

22.9 mm

Dim

(L x W) 65.6 mm x 22.9 mm

Min. temperature

-25 °C

Max. temperature

85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1208377 ZIF40GB ZIF 40 GB IC test socket Contact spacing: 15.24 mm Number of pins: 40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1208377 ZIF40GB ZIF 40 GB IC test socket Contact spacing: 15.24 mm Number of pins: 40 1 pc(s)

Description

Test sockets with lever for fixing the device under test.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)