• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zippy VA2-16S1-05D0-Z Microswitch VA2-16S1-05D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Type C CEE 7/16 plug 4.8 mm
Operation type
Lever
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.81 / piece)
€ 4.09
-31 %
€ 2.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Type C CEE 7/16 plug 4.8 mm

Operation type

Lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

27.8 mm

Width

10.3 mm

Height

15.9 mm

Content

1 pc(s)

Dim

(L x W x H) 27.8 x 10.3 x 15.9 mm

RoHS-compliant

Yes

Type

VA2-16S1-05D0-Z

Documents & Downloads

Datasheet

Datasheet 1094422 Zippy VA2-16S1-05D0-Z Microswitch VA2-16S1-05D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094422 Zippy VA2-16S1-05D0-Z Microswitch VA2-16S1-05D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)