• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL Wi-Fi repeater NWA50AX-EU0102F NWA50AX-EU0102F 1.75 GBit/s

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZyXEL Cloud WiFi6 AX1800

  • Super-fast WiFi 6 up to 1.8 Gbps (AX1800, dual 2x2 MU-MIMO)Great antenna design and sophisticated thermal design for table/wall/ceiling mountingPower supply via PoE+ or 12V DC, power supply includedWhen managing via the Nebula Cloud, you don't have to worry whether you still know the IP address or passwordFree firmware upgrades (2 years)

Technical specifications

Product type

Wi-Fi repeater

Type

NWA50AX-EU0102F

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1.75 GBit/s

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1200 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

1 x

Dim

(W x H x D) 140 x 3.75 x 140 mm

Width

140 mm

Height

3.75 mm

Depth

140 mm

Weight

290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523440 ZyXEL Wi-Fi repeater NWA50AX-EU0102F NWA50AX-EU0102F 1.75 GBit/s

Description

The ZyXEL's NWA50AX is a real WiFi 6 AP with the appropriate functional scope for small companies and SOHO users, who want to upgrade to 11ax (WiFi 6) without having to dig too deep into their pockets. The NWA50AX supports both 2.4 GHz and 5 GHz and allows you to enjoy all the benefits of WiFi 6, such as faster speeds, overload or high-density environments, extended range in your WLAN, increased capacity for IoT implementations, and more. The NWA50AX with NebulaFlex offers you flexibility in administration, so that you can choose freely between management via the local user interface or via our super simple Nebula Cloud Management interface. You never have to worry about knowing the IP address or account and password. - WiFi 6 (802.11ax) dual radio (dual 2x2 MU-MIMO) offers a maximum data rate of 1.775Mbps - supports standard PoE+ (802.3at) / external power supply (included) - easy configuration allows guests and staff networks to be set up in no time at all - supports NebulaFlex technology, With the switch between standalone management and the license-free Nebula Cloud Management mode - supports the latest security protocol WPA3 for a more secure network accessReal WiFi 6 with full OFDMA supportThe NWA50AX supports both 2.4 GHz and 5 GHz and allows you to enjoy all the benefits of WiFi 6, such as faster speeds, overload or high-density environments, extended range in your WLAN, increased capacity for IoT implementations, and more.WiFi 6 (11ax) solution for small businesses, SOHO and home officesThe ZyXEL's NWA50AX is a true WiFi 6 AP with the appropriate functional scope for owners of small companies who want to upgrade to 11ax (WiFi 6) without having to dig too deep into their pockets and without complicated configuration.Easy to install. Easy configurationNo network expertise required – with support for both local user interface management and Nebula Cloud, you can quickly configure the AP in just a few clicks. So you can easily set up your own guest and employee network and enjoy ultra-fast WiFi 6 speeds in no time at all.Excellent thermal designUnlike APs for SMEs, which are mostly ceiling mounted, and APs/routers for consumers that are mounted on the desk, ZyXEL's NWA50AX can be placed on the ceiling, wall or desktop. This has consequences for heat dissipation. It uses a front and back thermal panel design to prevent the AP from becoming too hot. This is designed to ensure stability and extend the service life. It is therefore suitable for all placement options and thus offers an optimum performance.Easy networking for uncompromising securityThe NWA50AX supports the latest WPA3 personal standard and helps protect your WLAN with stronger encryption without having to make complicated configurations.Management with high flexibility.The NWA50AX with NebulaFlex offers you flexibility in administration, so that you can choose freely between administration via the local user interface or via our super simple Nebula Cloud Management interface. You never have to worry about knowing the IP address or account and password.

This text is machine translated.

Scope of delivery

  • Incl. power cable

More interesting products

(*All information is plus legal VAT)