Highlights & Details
Bosch Home and Garden EasyDrill
- Max. drill bit Ø 20 mm
Technical specifications
- Max. Soft/hard tightening torque: 14 / 30 Nm
- Torque settings 20 + 1
- Idle speed (1. Gear / 2. Gear): 0 – 400 / 1,500 rpm
- Drill chuck: 10 mm quick-action drill chuck
- Screw-Ø up to 6 mm
- Drill-Ø in steel: 8 mm
- Drill-Ø in wood: 20 mm
- Product type
Cordless drill
- Features
incl. spare battery
incl. case
incl. charger
- Voltage
12 V
- Capacity (mAh, Ah)
1.5 Ah
- Drill chuck clamping range
1 - 10 mm
- Max. drill diameter
20 mm
- Cable length
0 mm
- Length
188 mm
- Width
180 mm
- Height
300 mm
- Weight
0.94 kg
- Type (Bosch)
Bosch-do-it (green)
- Max. torque
30 Nm
- Idle speed
0 - 1500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346703 Bosch Home and Garden EasyDrill 1200 -Cordless drill 12 V incl. spare battery, incl. case, incl. charger
Information
Test Summary Report 2346703 Bosch Home and Garden EasyDrill 1200 -Cordless drill 12 V incl. spare battery, incl. case, incl. charger
Security datasheet
Security datasheet 2346703 Bosch Home and Garden EasyDrill 1200 -Cordless drill 12 V incl. spare battery, incl. case, incl. charger
Description
This text is machine translated.
Features
- Compact and light with uncompromising power
- Pre-selectable settings for optimum performance and speed in every application
- an integrated LED work lamp provides for good illumination of the work piece
- ideal for small drilling projects in wood and metal as well as for screwing
- Single sleeve drill chuck for quick and comfortable changing of accessories.
- This text is machine translated.
Scope of delivery
- EasyDrill 1200
- 2 battery packs PBA 12V 1.5Ah O-A.
- Charger GAL 1210 CV
- Screwdriver bit and drill bit set
- Carrying case.
Frequently Bought Together
(*All information is plus legal VAT)€ 136.76*
What kind of Power Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.