• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDA351Z -Cordless angle drill 18 V w/o battery

1/26
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle drill

  • Max. drill bit Ø

Technical specifications

  • Width across corners 93 mm
  • Drilling performance in wood: 25 mm
  • Drilling performance in steel: 10 mm
  • Sound pressure level (LpA): 70 dB(A).
Product type

Cordless angle drill

Features

w/o battery

Voltage

18 V

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 10 mm

Functions

Stepless speed control

Cable length

0 cm

Operating voltage

18 V

Length

326 mm

Width

79 mm

Height

115 mm

Weight

1500 g

Weight, information

incl. rechargeable battery

Idle speed

0 - 1800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848378 Makita DDA351Z -Cordless angle drill 18 V w/o battery

Description

Features

  • Handy Cordless angle drill
  • Only 93 mm of gear head upper edge up to the tip of the drill chuck
  • 4-pole motor in compact design without torque loss for low power consumption
  • Easy to use through large paddle switch
  • Single cover keyless drill chuck
  • Electronic switch for continuous Drehzahlste
  • With motor brake
  • With luminous LED
  • Forward/reverse run
  • This text is machine translated.

Scope of delivery

  • Supplied accessories: INNER Tray, side handle.

Hints

Supplied in a cardboard box without battery, without charger, without case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.56*

More interesting products

(*All information is plus legal VAT)