• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 19-125 CIE 060179P002 Angle grinder 125 mm 1900 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 19-125 CIE

  • 1900 W

Technical specifications

Product type

Angle grinder

1900 W

Disc diameter

125 mm

Output power

1220 W

Cable length

0 cm

Operating voltage

230 V

Mandrel thread

M14

Length

311 mm

Width

250 mm

Height

103 mm

Dim

(L x W x H) 311 x 250 x 103 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

2800 - 11500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1766369 Bosch Professional GWS 19-125 CIE 060179P002 Angle grinder 125 mm 1900 W

Description

Fast work progress, even with demanding applications for small angle grinder thanks to the worldwide first 1,900-watt motor. Comfortable handling even for continuous use and overhead work thanks to the best ratio of power to handle range as well as to weight. Leading user protection through KickBack control, restart protection, Anti-swivelling protection hood and reduction of vibrations.

This text is machine translated.

Features

  • Restart protection
  • Distortion-resistant protective cover
  • Rear impact cut-off (kick back control)
  • Starting current limitation
  • Constant electronics.

Scope of delivery

  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional handle Vibration Control
  • Two-hole key.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 306.77€ 304.77*

More interesting products

(*All information is plus legal VAT)