• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl EM 231 Energy consumption meter Selectable energy tariffs

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl EM 231 Energy consumption meter

  • Brennenstuhl
  • Red circular badge with the words 'INCLUSIVE BATTERY' around a white battery icon.<br>

Technical specifications

  • Buffer batteries: 3 button cells (LR44)
Product type

Energy consumption meter

Type

EM 231

Energy meter features

Selectable energy tariffs

Suitable for (country)

Germany

Sweden

Austria

Finland

Norway

Slovenia

Hungary

Estonia

Latvia

Bulgaria

Romania

The Netherlands

Spain

Luxembourg

Italy

Bosnia and Herzegovina

Show more
Reading type

Active power

Energy consumption

Power factor

Nominal voltage

Amperage

Frequency

Nominal voltage range

190 up to 276 V AC

Mains voltage (max.)

276 V AC

Mains voltage (min.)

190 V AC

Energy consumption range

0 up to 9999.9 kWh

Energy consumption (max.)

9999.9 kWh

Energy consumption (min.)

0 kWh

Power (max.)

3600 W

Active power (min.)

0.2 W

Operating voltage

230 V AC

Current range

0.01 up to 16 A

Current (max.)

16 A

Current (min.)

0.01 A

Active power range

0.2 up to 3600 W

Frequency

50 Hz

Accuracy

1 %

MID-approved

No

Type

For mains outlets

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Frequency

45 - 65 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 103693 Brennenstuhl EM 231 Energy consumption meter Selectable energy tariffs

User & Safety Instructions

User & Safety Instructions 103693 Brennenstuhl EM 231 Energy consumption meter Selectable energy tariffs

Description

Energy meter EM 231

This text is machine translated.

Features

  • Measurement of voltage, frequency, current, power factor and power
  • Calculation of the total energy consumption and energy costs
  • Display of the measuring time in hours and minutes
  • 2 individually adjustable electricity tariffs (day + night)
  • incl. 3 batteries LR44 for data storage in case of power failure.

Scope of delivery

  • Batteries
  • User manual.

What kind of Energy Consumption Meters are you looking for?

More interesting products

(*All information is plus legal VAT)