• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CPC 1-Mini, AMX Controlcable 720030000 Kabeltronik

Image similar
Product type
Cable combo
Cable type
UNITRONIC® AUDIO AES/EBU
No. of leads
2 x
Cross section (each core)
0.22 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Operating voltage: 0,22qmm: max. 300V 1,00qmm: max. 900V
  • Testing voltage: 0,22qmm: 1500V 1,00qmm: 4000V
  • Insulation resistance: min. 200 MOhm x km
  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
Product type

Cable combo

Cable type

UNITRONIC® AUDIO AES/EBU

No. of leads

2 x

Cross section (each core)

0.22 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1 mm²

Cross section

1 x 2 x 0.22 mm² + 1 x 2 x 1 mm²

Cable features

Shielded

Twin shield

Outside Ø

7.50 mm

Factory colour

Black

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

12

Bend radius (no. of ODs for flexible installation)

12

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

720030000-1

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

32 x 0.20 mm

Type

720030000

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 486016 CPC 1-Mini, AMX Controlcable 720030000 Kabeltronik

User & Safety Instructions

User & Safety Instructions 486016 CPC 1-Mini, AMX Controlcable 720030000 Kabeltronik

Description

Control pair: 2x0,22qmm (acc. to AES/EBU specs.) Conductor: tinned stranded copper wire · Structure of conductor: 7x0,20mm · Pair screen: AL/PT-Foil with drain wire · Pair jacket: PVC · Power cores: 2x1,00qmm: Conductor: bare stranded copper wire · Structure of conductor: 32x0,20mm · Outer jacket: Special-PVC, black

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)