• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43711 Bell apparatus 8 - 12 V 80 dBa White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions 80 x 80 x 11 mm
Product type

Bell apparatus

Operating voltage

8 - 12 V

Min. operating voltage

8 V

Max. operating voltage

12 V

Operating voltage

8-12 V

Current consumption

0.32 A

Tunes

1

Volume

80 dBa

Factory colour

White

Mounting type

Flush mount

Width

50 mm

Height

50 mm

Depth

48 mm

Dim

(W x H x D) 50 x 50 x 48 mm

Wireless charging

No

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613098 Grothe 43711 Bell apparatus 8 - 12 V 80 dBa White

Description

Possible integration in switching programs (50 x 50 mm).

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)