• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG MPE55G Structure Housing For MPW 25

Image similar
Product type
Fitting bracket
Material
Plastic
IP rating
IP55
Content
1 pc(s)
Factory colour
Light grey
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WEG MPE55G Structure Housing For MPW 25

Our service for you

Technical specifications

  • Grip colour: black/Grey
Product type

Fitting bracket

Material

Plastic

IP55

Factory colour

Light grey

Compatible with (details)

Motor protection switch MPW 40

Content

1 pc(s)

Type

MPE55G

RoHS-compliant

Yes

Manufacturer part #

MPE55G

Type

MPE55G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 702112 WEG MPE55G Structure Housing For MPW 25

Description

For the installation of MPW25, integrated PE (N) - clamp, which can be locked with max. 3 handle locks, in "off" position, above and below per 2 crack-able inductions of wire M25.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)