• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.07/K-1-SE - GEDORE - Puller set with 3 legs 90x100 mm Gedore 1438484

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.07/K-1-SE-GEDORE-puller set with 3 hook 90 x 100 mm
  • In plastic case
  • Set of 2- and 3-armigen crossbars with three narrow quick-action trigger hook
Clamping range

90 mm

Tension/pressure capacity

2.5 t

Content

1 pc(s)

Hooks

3

Max. length

100 mm

Product type

Puller set

Span width (max.)

90 mm

Span depth (max.)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908099 1.07/K-1-SE - GEDORE - Puller set with 3 legs 90x100 mm Gedore 1438484

Information

Information 1908099 1.07/K-1-SE - GEDORE - Puller set with 3 legs 90x100 mm Gedore 1438484

Description

Features

  • In plastic case
  • Contents: 1 spindle, 1 cross-beam each 2- and 3-arm pattern and 3 quick-release pulling legs
  • Second spindle in the set 1.07/K-1-SE safes working time

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)