• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1.32/2 - GEDORE - Set of internal and external extractors Gedore 8015340

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.32/2-GEDORE internal and external extractor-Set 15-piece
  • Fittings with Innenausziehern, supports, and Aussenabziehern Abziehfutter, Stud Extractor
  • In sturdy metal case
Weight

19 kg

Content

1 pc(s)

Product type

Puller

Span width (max.)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908246 1.32/2 - GEDORE - Set of internal and external extractors Gedore 8015340

Information

Information 1908246 1.32/2 - GEDORE - Set of internal and external extractors Gedore 8015340

Description

Features

  • The handy sheet metal case comprises internal extractors, support braces, pulling chucks, external extractors and stud extractors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)