• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2J 2J4702B-TH19-300LL100-C115GST SI302100045 Wi-Fi antenna 2.20 dB

1/2
Datasheet (PDF)
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Polarization: Linear
  • Connector type: RP SMA Male
  • Cable type: LL100
  • Frequency: 2410-2490MHz|4920-5925MHz
  • Note: IP65|IP69K
  • Series: 2J470
  • Mounting: Screw Mount
  • Technology: WiFi|Bluetooth|ZigBee|ISM
  • Single / Combination: Single
  • Internal / External: External
Product type

Wi-Fi antenna

Gain

2.20 dB

Antenna socket

RP-SMA plug

Polarisation

Linear

Width

52.00 mm

Height

17.50 mm

Length

52.00 mm

Cable length

3.00 m

Engineering Series Name

2J470

Impedance

50 Ω

Radio frequency

2410-2490MHz|4920-5925 MHz

Fitting type (details)

Screw Mount

Documents & Downloads

Datasheet

Datasheet 3829614 2J 2J4702B-TH19-300LL100-C115GST SI302100045 Wi-Fi antenna 2.20 dB

User & Safety Instructions

User & Safety Instructions 3829614 2J 2J4702B-TH19-300LL100-C115GST SI302100045 Wi-Fi antenna 2.20 dB

Description

2J4702B-TH19-300LL100-C115GST ;WiFi/BT Antenna LL100 3m RP SMA M Au + Shrink Tube

Hints

IP65|IP69K

More interesting products

(*All information is plus legal VAT)