1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GPS/GSM antenna
15.50 mm
75.00 mm
80.00 mm
(L x W x H) 15.50 x 75.00 x 80.00 mm
SMA plug
2.50 m
RG174
2J600
50 Ω
RHCP
Horizontal
850MHz|900MHz|1800MHz|1900MHz|2.1GHz|1575.42MHz|868 MHz
28.00 dB
Body Mount
Datasheet 3829555 2J 2J6000B-TH8,5-250RG174-C20N_C20N GPS/GSM antenna
User & Safety Instructions 3829555 2J 2J6000B-TH8,5-250RG174-C20N_C20N GPS/GSM antenna