• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2J 2JF0683P-010MC137B-MHF4L SI321100284 LTE antenna 4.20 dB

1/2
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Polarization: Linear
  • Connector type: Black|MHF4L (IPEX-4)
  • Cable type: Microcoax 1,37mm
  • Frequency: 617-960MHz|1427-2690MHz|3300-5000MHz|5150-5925MHz
  • Series: 2JF06
  • Mounting: Self-Adhesive
  • Technology: 2G (GSM)|3G (UMTS)|4G (LTE)|5G
  • Single / Combination: Single
  • Internal / External: Internal
Product type

LTE antenna

Gain

4.20 dB

Polarisation

Linear

Width

14.00 mm

Height

0.20 mm

Length

90.00 mm

Cable length

0.10 m

Engineering Series Name

2JF06

Impedance

50 Ω

Radio frequency

617-960MHz|1427-2690MHz|3300-5000MHz|5150-5925 MHz

Fitting type (details)

Self-Adhesive

Documents & Downloads

Datasheet

Datasheet 3829642 2J 2JF0683P-010MC137B-MHF4L SI321100284 LTE antenna 4.20 dB

User & Safety Instructions

User & Safety Instructions 3829642 2J 2JF0683P-010MC137B-MHF4L SI321100284 LTE antenna 4.20 dB

Description

2JF0683P-010MC137B-MHF4L ;5G Flexible Antenna Microcoax 1,37mm 0,1m Black, MHF4L (I-PEX)

More interesting products

(*All information is plus legal VAT)