2USB flush-mounted USB charging station CHARGEUP 20 W, USB C light-gray JP-3503UP VE 36/360
Covered, flush design
Extensive compatibility for electrical wiring
Efficient USB-C connection
High-quality, reliable & certified
Technical specifications
2USB charging port
Product type
USB charging socket
Light bulb features
incl. USB-C®
Outlets
2
Mounting type
Flush mount
Mounting depth
32
Depth
32 mm
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451742 2USB 2U-449122 USB charging socket incl. USB-C®
Description
The ChargeUP USB-C charging station 20 W/3.0 A offers a smooth and fully flush installation, so that it is practically invisible when wall mounted. Ideal for a tablet, control panel or photo frame on the wall. It efficiently charges USB devices with a capacity of 20 W/3.0 A and is equipped with the 2USB ChargeMAX technology, which optimizes charging for different devices and ensures faster charging times and low standby consumption. With a depth of only 32 mm it is easy to install and fits in standard European flush-mounted socket.
This text is machine translated.
Description
The ChargeUP USB-C charging station 20 W/3.0 A offers a smooth and fully flush installation, so that it is practically invisible when wall mounted. Ideal for a tablet, control panel or photo frame on the wall. It efficiently charges USB devices with a capacity of 20 W/3.0 A and is equipped with the 2USB ChargeMAX technology, which optimizes charging for different devices and ensures faster charging times and low standby consumption. With a depth of only 32 mm it is easy to install and fits in standard European flush-mounted socket.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?