• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2x USB 3.0 socket A - 2 x USB 3.0 plug A RRJ_USB3_SW Schlegel Content: 1 pc(s)

Product type
USB connector
Connector standard
USB 3.2 1st Gen (USB 3.0)
Type
RRJ_USB3_SW
Type A
USB 3.2 1st Gen port A (USB 3.0)
Type B
USB 3.2 1st Gen connector A (USB 3.0)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RRJ_USB3_SW

Product type

USB connector

Connector standard

USB 3.2 1st Gen (USB 3.0)

Type A

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen connector A (USB 3.0)

Bore Ø

22.3 mm

Manufacturer part #

RRJ_USB3_SW

Factory colour

Black

Content

1 pc(s)

Cable length

0.60 m

Max. temperature

+60 °C

Min. temperature

-20 °C

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)