• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2x USB 3.0 socket A RJ45 socket, mount 1310-1029-05 M22 1310-1029-05 encitech Content: 1 pc(s)

1/2
Image similar
Product type
USB connector
Connector type
RJ45 socket, mount
Number of pins
9
USB type
A
Connector standard
USB 3.2 1st Gen (USB 3.0)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1310-1029-05

Product type

USB connector

Connector type

RJ45 socket, mount

Type

M22

Number of pins

9

USB type

A

Connector standard

USB 3.2 1st Gen (USB 3.0)

Connection

Cable + connector

Type A

USB 3.2 1st Gen port A (USB 3.0)

USB 3.2 1st Gen port A (USB 3.0)

Type B

USB 3.2 1st Gen connector A (USB 3.0)

USB 3.2 1st Gen connector A (USB 3.0)

Bore Ø

23 mm

Case material

PA

Manufacturer part #

1310-1029-05

Factory colour

Black

Blue

Content

1 pc(s)

Cable Ø range
Cable length

3.00 m

Contact material

Gold plated

Compatible with (details)

M22 thread

RoHS-compliant

IP67

Features

+ plastic cap

+ locknut

Documents & Downloads

Datasheet

Datasheet 1656569 2x USB 3.0 socket A RJ45 socket, mount 1310-1029-05 M22 1310-1029-05 encitech Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1656569 2x USB 3.0 socket A RJ45 socket, mount 1310-1029-05 M22 1310-1029-05 encitech Content: 1 pc(s)

What kind of USB Connectors are you looking for?