• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 2.0 socket A RJ45 socket, mount 1310-0005-01 M20 1310-0005-01 encitech Content: 1 pc(s)

1/2
Image similar
Product type
USB connector
Connector type
RJ45 socket, mount
Number of pins
4
USB type
A
Connector standard
USB 2.0 type A socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1310-0005-01

Product type

USB connector

Connector type

RJ45 socket, mount

Type

M20

Number of pins

4

USB type

A

Connector standard

USB 2.0 type A socket

Connection

Open end cable

Connection

USB 2.0 type A

Type A

USB 2.0 port A

Type B

Open cable ends

Bore Ø

20.6 mm

Case material

PA

Manufacturer part #

1310-0005-01

Factory colour

Black

Content

1 pc(s)

Cable Ø range
Cable length

2.00 m

Contact material

Gold plated

Compatible with (details)

Thread: M20

RoHS-compliant

IP65

Features

+ seal

+ plastic cap

+ locknut

Documents & Downloads

Datasheet

Datasheet 1656471 USB 2.0 socket A RJ45 socket, mount 1310-0005-01 M20 1310-0005-01 encitech Content: 1 pc(s)

What kind of USB Connectors are you looking for?