• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31379 LEGO® CREATOR 3-in-1-Set Wilder Dinosaur (31379)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® CREATOR 31379 3-in-1-Set Wilder Dinosaur (31379)

  • This LEGO® Creator 3-in-1 set lets children aged 8 years and over build 3 different toy dinosaurs
  • Enjoy building and gaming fun with 3 Dino's: Velociraptor, Stegosaurus or air saurians
  • All 3 LEGO® toy dinosaurs have several moving parts of the body
  • Each of these primal animal models is completed by a skull and a chest
  • The versatile 3-in-1 toy is a great birthday present for children
  • Discover additional LEGO® Creator 3-in-1 sets (sold separately)
  • Let your child live out their enthusiasm for animals, vehicles, buildings and the like
  • The Velociraptor from this 283-part game set is 14 cm in size

Technical specifications

Product type

LEGO® CREATOR

Recommended minimum age

8

LEGO parts

283

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

3-in-1-Set Wilder Dinosaur (31379)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524367 31379 LEGO® CREATOR 3-in-1-Set Wilder Dinosaur (31379)

Description

The LEGO® Creator 3-in-1 set of Wilder Dinosaur (31379) contains everything that WAS children aged 8 years and above need to experience countless primordial adventures. The game set detailed in detail offers 3 different construction options with the same LEGO bricks. Boys and girls can first build a velociraptor that can move jaw, head, arms, legs and tail. This toy figure can then be converted into a stegosaurus, which can move the neck, head and legs, or into a flight saurier with movable wings and feet and swivel head. Each of these models is completed by a DINO skull, a chest, DINO eggs and a plant. After playing the game, one of the three models can be displayed as room decorations and admired by the whole family. This LEGO Creator 3-in-1 set brings the imagination to life and is a great gift for boys and girls. In addition, the LEGO Builder APP offers a fascinating building adventure with its digital construction instructions. In the APP, children can enlarge and rotate 3D model views and follow their construction progress. However, the models cannot be built at the same time! The set consists of 283 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)