• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31386 LEGO® CREATOR 3-in-1 set of wild animals: Lion, lion or 2 lion young to build, play and exhibit

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CREATOR 31386 3-in-1 set of wild animals: Lion, lion or 2 lion young to build, play and exhibit

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The largest toy lion in this 839-piece set is 16 cm in size, 30 cm in length and 8 cm wide
Product type

LEGO® CREATOR

Recommended minimum age

9

LEGO parts

839

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

3-in-1 set of wild animals: Lion, lion or 2 lion young to build, play and exhibit

Factory colour

Multicolour

Material

Plastic

Weight

1.06 kg

UKCA

yes

Number of pieces

839 Stück(e)

Sound effects

no

Package volume

5.655 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.06 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765428 31386 LEGO® CREATOR 3-in-1 set of wild animals: Lion, lion or 2 lion young to build, play and exhibit

Description

The LEGO® Creator 3-in-1 kit Wild Animals: Majestic Lion (31386) sends children from 9 years of age on imaginative adventure safaris. With the same stones, children can build 3 different toy lions. Children can first build a lion with moving limbs and then put it back or down. The toy figure can then be converted into a lion or a lion boy playful in 2 with movable parts of the body. Each of these figures can be displayed together with a small by-model that represents the rocks and plants in the savannah to create a creative natural setting that adorns the shelf or table in the children's room. This 3-in-1 toy is a great gift for kids and animal lovers. And the LEGO Builder APP provides an intuitive building experience with its 3D instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are. However, the models cannot be built at the same time!

3-IN-1 TOY: The LEGO® Creator 3-in-1 Kit Wild Animals: Majestic Lion (31386) lets children aged 9 and over create one of 3 possible models with the same stones
COUNTLESS GAME OPTIONS: Experience adventure in the savannah with 4 animal figures, which cannot be built at the same time. A lion, a lion or 2 young lion invite you to play with the sub-models which represent your habitat
MOVING ANIMAL FIGURES: Children can move the head, mouth and legs of the lion and the lion and put the two figures up or down. The legs, ankles, wrists, ears, necks and tails of the lion's boys are also movable
PLAYFUL ROOM DECOR: After playing, young builders can create a safari backdrop and exhibit the collector's piece on the shelf, desk or bedside table
GIFT IDEA FOR CHILDREN: This set is a great gift for children and animal fans who love to play imaginative and play building toys
OPTIMIZED INTERACTIVE LENS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction adventure. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
EXPLORE LEGO® CREATOR 3-IN-1 COLLECTION: Each set contains models from the most important areas of interest of the children and offers 3 construction options to play endlessly and display completely different models

This text is machine translated.

Features

  • 3-IN-1 TOY: The LEGO Creator 3-in-1 Wild Animals: Majestic Lion lets boys and girls from 9 years of age build one of three detailed models from the same stones
  • MODELING WITH MANY OPPORTUNITIES for PLAY: Experience exciting adventures in the savannah with four LEGO figures, build a lion, a lion or two young lion, the models cannot be built simultaneously
  • MOVING ANIMAL FIGURES: Children can move the head, mouth and legs of lion and lion and put the figures or lie down, even the lion's boys are movable
  • DIY DECO CHILDREN'S ROOM: After playing, young builders can create a safari backdrop and exhibit the 3D puzzle on the stand on the shelf, on the desk or on the bedside table
  • GIFT IDEA FOR CHILDREN: This LEGO set is a popular gift for boys, girls and animal fans who play imaginative and like to build their own models
  • INTERACTIVE CONDITIONS: The 3D building instructions in the LEGO Builder APP offer an intuitive construction adventure, children can store sets, enlarge and rotate models
  • EXPLORE THE LEGO Creator 3-IN-1 Collection: Each game set offers three construction options from the most important areas of interest of children and enables varied building fun

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)