• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31391 LEGO® CREATOR Fashionable bag with storage compartment; toys for children; 3 construction options: Handbag, case o

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CREATOR 31391 Fashionable bag with storage compartment; toys for children; 3 construction options: Handbag, case or box

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 8 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The fashionable handbag from this 272-piece set is 15 cm high, 14 cm wide and 6 cm deep
Product type

LEGO® CREATOR

Recommended minimum age

8

LEGO parts

272

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Fashionable bag with storage compartment; toys for children; 3 construction options: Handbag, case or box

Factory colour

Multicolour

Material

Plastic

Weight

451 g

UKCA

yes

Number of pieces

272 Stück(e)

Sound effects

no

Package volume

3.053 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

451 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765432 31391 LEGO® CREATOR Fashionable bag with storage compartment; toys for children; 3 construction options: Handbag, case o

Description

The LEGO® Creator 3-in-1 set fashionable bag with storage compartment (31391) offers 3 sophisticated building options for children aged 8 and over with the same stones. Kids can build a colorful handbag with adjustable pattern and 2 key chains – a lemon and a roller shoe – that can be attached to the side. You can then change the model into a wheeled case with rotating wheels and 2 heart-shaped key chains or you can also convert it into a case with a removable drawer. Each model can be folded up, in order to store small treasures in it. This 3-in-1 toy is a great gift. In addition, the LEGO Builder APP with its digital installation instructions offers an easy as intuitive construction adventure. In the APP, children can zoom in and rotate 3D models and see how far they have been with their model. However, the models cannot be built at the same time!

3-IN-1 TOYS: The LEGO® Creator 3-in-1 set Fashionable bag with storage compartment (31391) lets children aged 8 or over build 3 stylish models with the same stones
NUMEROUS CONSTRUCTION OPTIONS: Young fashion fans can build 3 beautiful models (but not at the same time): A toy handbag, a wheeled case or a casket with removable drawer
REALISTIC FUNCTIONS: Open the buckle of the handbag, fold open the case and let it roll around and open the drawer of the case to store small treasures in the compartments
REMOVABLE ACCESSORIES: Children can add their own touch to the models and decorate the handbag with small stones and lemon and roller-shoe hangers, or hang 2 heart-shaped keyrings on the wheeled case
GIFT IDEA FOR CHILDREN: This game set is a special gift for children who love fashion, art and design
DISCOVER MORE CREATIVE 3-IN-1 SETS with a wide range of LEGO® Creator 3-in-1 sets available separately
LEGO® CREATOR 3-IN-1 TOYS: Each set offers children 3 different construction options from their most important areas of interest. This includes animals, vehicles and architecture

This text is machine translated.

Features

  • 3-IN-1 TOYS: The LEGO Creator 3-in-1 play set Fashion bag with storage compartment lets boys and girls from 8 years old build 3 stylish models with the same stones
  • INNUMERABLE BUILDING OPTIONS: 3 construction models for young fashion fans: Handbag, wheeled case or casket with removable drawer; the 3D models cannot be built simultaneously
  • KIT WITH REALISTIC FUNCTIONS: Open buckle the handbag, open and let the case roll and use the drawer of the case for small treasures
  • KIT WITH INTERCHANGEABLE ACCESSORIES: Model design individually, hand bag decorated with small stones as well as lemon and roll shoe trailers or decorate the wheeled case with 2 heart-shaped trailers
  • GIFT IDEA FOR CHILDREN: Creative play set for girls and boys who love fashion, art and design and want to realize their own ideas
  • DISCOVER MORE CREATIVE 3-IN-1 GAME SETS: More adventures are available in a wide range of separately available LEGO Creator 3-in-1 sets
  • LEGO Creator 3-IN-1 CHILDREN'S TOYS: 3 construction options for each kit from topics such as animals, vehicles, architecture and fashion provide versatile gaming fun

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)