• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

31392 LEGO® CREATOR Deco piano with cat; 3 construction options: Piano, radio or record player

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® CREATOR 31392 Deco piano with cat; 3 construction options: Piano, radio or record player

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 9 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The piano and cat from this 485-piece set is 20 cm high, 19 cm long and 20 cm wide
Product type

LEGO® CREATOR

Recommended minimum age

9

LEGO parts

485

Warning:

Caution! Not suitable for children under 3 years of age Choking hazard!

Type

Deco piano with cat; 3 construction options: Piano, radio or record player

Factory colour

Multicolour

Material

Plastic

Weight

691 g

UKCA

yes

Number of pieces

485 Stück(e)

Sound effects

no

Package volume

4.42 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

691 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765433 31392 LEGO® CREATOR Deco piano with cat; 3 construction options: Piano, radio or record player

Description

The LEGO® Creator 3-in-1 Deko-Piano kit with cat (31392) offers huge construction and fun for children 9 years and older. Children can build 3 different toys from the world of music with the same stones. Music fans can build a toy piano with a cat, bench, microphone on a stand, music book, movable keys and hinged lid. The whole thing can then be converted into a radio recorder with a movable antenna and cassette compartment, or into a record player with a circular turntable, pick-up arm and buttons, and into a record box. Every model comes with removable, multi-colored music notes that add a special flair to the whole thing. This set awakes the imagination and is a great gift idea for children who love music and retro toys. LEGO Builder APP's 3D installation instructions also make it easy and intuitive to build. In the APP, children can zoom in and rotate 3D models. However, the models cannot be built at the same time!

3-IN-1-SET WITH musical toys TO EXHIBIT: The LEGO® Creator 3-in-1 kit Deco piano with cat (31392) lets children aged 9 years and over create 3 different toys with the same stones and rebuild them again and again
RETRO ROOM DECOR: Create 3 music toys to decorate a shelf, chest of drawers or desk with the models. Build a piano with a cat, a radio recorder or a record player
DISCOVER REALISTIC FEATURES: Children can press the piano buttons and adjust the lid, move the radio recorder antenna and open the cassette tray and move the turntable, pick-up arm and buttons of the record player
ACCESSORIES FOR EVEN MORE playing fun: A cat, a bank, a microphone on a stand, a music book for the piano, 3 multi-colored notes for the radio and a record box invite you to countless role-playing games
GIFT IDEA FOR CHILDREN: These retro-style toys are a creative birthday or Christmas gift for children who love music and enjoy imaginative play
FASCINATING BAUERLEBNIS: The 3D instructions in the LEGO® Builder APP offer an intuitive construction experience. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
LEGO® CREATOR 3-IN-1 SETS: Check out the full range and discover other separately available toys, which children can play imaginative and create 3 very different eye-catchers

This text is machine translated.

Features

  • 3-IN-1 SET WITH MUSIC TOYS TO EXHIBIT: LEGO Creator DEKO piano with cat offers 3 construction options from the same stones and invites children from 9 years of age to rebuild
  • RETRO DIY DECO: The toy for 9 years and above contains 3 models from the music world for shelves, dresser or desk: Piano with cat, radio recorder or record player
  • KIT WITH REALISTIC FUNCTIONS: Press piano buttons and adjust cover, move antenna and open cassette compartment as well as operate turntable, pick-up arm and buttons
  • ACCESSORIES FOR EVEN MORE Game fun: Cat, bank, microphone with stand, music book, multi-colored notes for radio and record box for varied role games
  • GIFT IDEA FOR CHILDREN: Retro-style toys as a creative birthday gift for girls and boys who love music and love to play fantastically
  • MODERN BAUERLEBNIS: The 3D installation instructions in the LEGO Builder APP provide an intuitive building experience. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • LEGO Creator 3-IN-1 GAME SETS: Discover additional sets available separately and create 3 different eye-catchers for imaginative games

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)