• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M G3000 Reflex G30NUOR Hard hat Orange

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3 M G3000 Safety helmet G30 NUO in orange ventilated with uvicator ratchet and plastic sealing strip

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Orange

Material

Polyethylene (PE)

Weight

400 g

Head width (max.)

620 mm

Head width (min.)

520 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1715692 3M G3000 Reflex G30NUOR Hard hat Orange

Description

Features

  • Ratchet closure system ensures an extremely precise and simple setting on the head size
  • For an individual adaptation to the head shape and perfect fit, the three-point attachment options for a chin strap (available as optional accessory available)
  • The helmet is suitable for head widths from 53 - 62 cm
  • Unlike conventional helmets with ventilation, the G3000 significantly more ventilation slots
  • The interior is can be rotated by 180° so that the helmet can be worn with the shielding on the neck.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)