
Total (1 m = € 0.66)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ double-sided adhesive tape GPT-020F, transparent, 50 mm x 50 m, 0.2 mm
- Transparent
- (L x W) 50 m x 50 mm
- Strong adhesive, Damp-proof, Temperature-resistant
Technical specifications
- Product type
Double sided adhesive tape
- Adhesive tape features
Strong adhesive
Damp-proof
Temperature-resistant
- Length
50 m
- Width
50 mm
- Max. temperature
+90 °C
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polyester
- Type
GPT-020F50
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 50 mm x 50 mm
- Height
50 mm
- Material thickness
0.2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3098749 3M GPT-020F50 Double sided adhesive tape Transparent (L x W) 50 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3098749 3M GPT-020F50 Double sided adhesive tape Transparent (L x W) 50 m x 50 mm 1 pc(s)
Information
Information 3098749 3M GPT-020F50 Double sided adhesive tape Transparent (L x W) 50 m x 50 mm 1 pc(s)
Information 3098749 3M GPT-020F50 Double sided adhesive tape Transparent (L x W) 50 m x 50 mm 1 pc(s)
Description
Versatile double-sided: The 3M™ double-sided adhesive tape with polyester carrier GPT-020F is transparent and 202 µm Dick. It is characterized by a modified, solvent-free acrylate adhesive and is equipped with a white PP-foil protection cover. The 3M™ double-sided adhesive tape with polyester carrier GPT-020F offers good peeling and shear strength and high adhesion on a wide range of surfaces with high or low surface energy. It is characterized by high instant adhesion and moisture resistance. The protective polypropylene film cover ensures excellent handling and processing – either manual or automated. The temperature resistance is short-term at 190 °C (hours) and long-term at up to 90 °C (days, weeks).
This text is machine translated.
This text is machine translated.
Features
- Can be used in a variety of ways and suitable for gluing numerous surfaces with both high and low surface energy
- High instant adhesion and moisture resistance
- Protective foil cover makes the cable easy to handle and is easy to handle
- High temperature resistance with full adhesion: Up to +190 °C (minutes) and up to +90 °C (days, weeks)
- 200 µm thickness
Hints
Including stainless steel, PC, aluminum, ABS, PP and glass. It is characterized by high instant adhesion and moisture resistance. The protective polypropylene film cover ensures excellent handling and processing – either manual or automated. The temperature resistance is short-term at 190 °C (hours) and long-term at up to 90 °C (days, weeks). The ideal adhesive tape for numerous industries. Because of its good adhesion on many different surfaces, it can be used in various applications such as household appliances, industrial machines, means of transport, signage, advertising displays and flooring adhesives.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape













