• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch 9281216 9281216 Double sided adhesive tape White (L x W) 16.5 m x 12.7 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.79)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ ATG adhesive film 928, white, 12.7 mm x 16.5 m

  • White
  • (L x W) 16.5 m x 12.7 mm

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Double-sided tape

Removable

Reusable

Length

16.5 m

Width

12.7 mm

Thickness

0.05 mm

Max. temperature

+49 °C

Min. temperature

-40 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

Paper

Type

9281216

Content

1 pc(s)

Dim

(L x W) 16.5 m x 12.7 mm

Material (details)

Medium-firm Acrylic Pressure Sensitive

Material thickness

0.05 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266133 Scotch 9281216 9281216 Double sided adhesive tape White (L x W) 16.5 m x 12.7 mm 1 pc(s)

Description

The adhesive film without carrier 3M™ 928 with double-sided paper fleece adhesive tape with strong and weak adhesive side is particularly suitable for releasable adhesive bonds.

This text is machine translated.

Features

  • Adhesive film with paper vliet carrier
  • Weak-adhesive side similar to post-it system
  • Modified acrylate adhesive.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.