• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M LSE160/12 LSE160/12 Double sided adhesive tape White (L x W) 33 m x 12 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.64)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ VHB™ Adhesive tape LSE-160WF, white, 12 mm x 33 m, 1.6 mm

  • Fast and easy gluing as well as powerful and durable interior and exterior; instant adhesion by PSA adhesive; almost invisible connections provide for attractive surfaces; thanks to the transparency even edges remain invisible
  • 0.6 mm thick, adaptable double-sided high-performance adhesive tape in white made of modified acrylate adhesive for bonding low-energy polymers (LSE) without adhesion promoter; can replace mechanical joining methods (rivets, welds, screws) or liquid adhesives; eliminates drilling, grinding, screwing, welding and subsequent cleaning and post-processing

Technical specifications

Product type

Double sided adhesive tape

Length

33 m

Width

12 mm

Thickness

1.6 mm

Factory colour

White

Adhesive type

Acrylic

Type

LSE160/12

Content

1 pc(s)

Dim

(L x W) 33 m x 12 mm

Material (details)

Acrylic

Material thickness

1.6 mm

Description

Dream, Design, Deliver – with the 3M™ VHB™ LSE-160WF adhesive tape. A 0.6 mm thick, adaptable double-sided high-performance adhesive tape in white made of modified acrylate adhesive. It can replace rivets, welds and screws and other mechanical joining methods.
The LSE series of 3M VHB adhesive tapes is suitable for low surface energy (LSE) adhesives and provides lasting results even where other adhesive solutions require special surface treatment. It offers a high adhesion performance without adhesion promoter for hard-to-glue materials such as PP, TPO, TPE and composite materials. The LSE series increases productivity and reduces the use of hazardous chemicals in your manufacturing facilities by eliminating the process step of the primer. The excellent durability and wide temperature resistance ensure excellent strength and reliability in indoor and outdoor applications. The adhesive tape enables a fast, simple and durable adhesive with high strength. With its viscoelasticity, it offers flexibility in design. Due to its thermal expansion properties, it is ideal for bonding different materials.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.