• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor LiteCom Plus MT73H7P3E4410WS6EU Protective ear caps headset 33 dB 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3M™ PELTOR™ WS™ LiteCom Plus headset PMR

  • Complies with PMR (446 MHz)
  • With helmet mounting
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Protective ear caps headset

SNR

33 dB

Factory colour

Black

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436449 3M Peltor LiteCom Plus MT73H7P3E4410WS6EU Protective ear caps headset 33 dB 1 pc(s)

Datasheet 2436449 3M Peltor LiteCom Plus MT73H7P3E4410WS6EU Protective ear caps headset 33 dB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436449 3M Peltor LiteCom Plus MT73H7P3E4410WS6EU Protective ear caps headset 33 dB 1 pc(s)

Description

The 3M™ PELTOR™ WS™ LiteCom Plus headset has an integrated, pre-programd two-way radio with Bluetooth® multipoint connection, a noise-cancelling microphone and a level-dependant function for Ambient Listening.

This text is machine translated.

Features

  • Hearing protection with integrated analogueue-radio intercom system
  • Sound level-dependant technology to improve situational awareness and communication
  • Bluetooth® Multipoint functionality enables seamless connection to mobile devices
  • Fast activation of the level-dependant function by push-to-lists
  • Noise-cancelling, waterproof microphone
  • Voice-controlled transmission (VOX) for hands-free operation in noisy environments
  • Rechargeable lithium-ion battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,278.99*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)