• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X2P3E Protective ear caps 30 dB EN 352-3:2002 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR Hearing protector capsule X2 with helmet mount

  • Damps noise level by up to 31 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingSlim and lightweight – excellent compatibility with other PSAWide, soft insulation cushions for long wearing comfortDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

30 dB

Weight

220 g

Factory colour

Black

Yellow

EN standard

EN 352-3:2002

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424697 3M Peltor X2P3E Protective ear caps 30 dB EN 352-3:2002 1 pc(s)

Description

Use the 3M™ PELTOR™ X2 Encapsulating Protector for powerful hearing protection against moderate to high noise levels.The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges.Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow capsules provide improved compatibility with other safety equipment.The 3M Peltor X2 hearing protector reduces noise by up to 31 dB and is yellow color-coded, so that the selection of the right protection level from the X series becomes very easy.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.

This text is machine translated.

Features

  • Slim capsules provide good damping, the needs of most branches of industry covers
  • Low weight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)