• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M S2003SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 20.99
-19 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

3M™ Solus™ 2000 protective glasses

  • Gray/turquoise temples
  • Adjustable angle
  • Scotchard™ Anti-fog coating

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Turquoise

Grey

Window tinting

Yellow

Weight

1000 g

DIN standard

DIN 166

EN standard

EN 166

Features

Anti-fog coating

Anti-scratch coating

Angle adjustable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436491 3M S2003SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

Datasheet 2436491 3M S2003SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

User & Safety Instructions

User & Safety Instructions 2436491 3M S2003SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

Description

3M™ Solus™ 2000 safety glasses, S2003SGAF-BGR is a sporty, stylish safety glasses with gray/turquoise, adjustable angle ratchet brackets for a customized fit. Yellow, durable polycarbonate disc with Scotchard™ Anti-fog coating for long life and better visibility.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)