• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M S2005SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

3M™ Solus™ 2000 protective glasses

  • Gray/turquoise temples
  • Adjustable angle
  • Scotchard™ Anti-fog coating

Our service for you

Technical specifications

Product type

Safety glasses

Factory colour

Turquoise

Grey

Window tinting

Brown

Weight

0.03 kg

DIN standard

DIN 166

EN standard

EN 166

Features

Anti-fog coating

Anti-scratch coating

Angle adjustable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436492 3M S2005SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

Datasheet 2436492 3M S2005SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

User & Safety Instructions

User & Safety Instructions 2436492 3M S2005SGAF-BGR Safety glasses Anti-fog coating, Anti-scratch coating, Angle adjustable Turquoise, Grey EN 166 DIN 166

Description

3M™ Solus™ 2000 safety glasses, S2005SGAF-BGR is a sporty, stylish safety glasses with gray/turquoise, adjustable angle ratchet brackets for a customized fit. Brown, durable polycarbonate disc with Scotchard™ Anti-fog coating for long life and better visibility.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)