• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4.0 mm input socket on crocodile clip, narrow, red KS Tools 150.1678

Packaging type
Piece
Product type
Alligator clip
Length
85 mm
Nominal current - rounded value
10 A
Connection
Alligator clip
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4.0 mm input socket on crocodile clip, narrow, red

  • 10 A
  • Red

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Length

85 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Alligator clip

Factory colour

Red

Insulation type

Insulated

Jack diameter

4 mm

Manufacturer part #

150.1678

Content

1 pc(s)

Nominal voltage

24 V

Type

1501678

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736756 4.0 mm input socket on crocodile clip, narrow, red KS Tools 150.1678

Description

• insulated• universal use• With 4.0 mm input socket• Can be used up to a maximum of 24V (10A)• Total length 85.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)