• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42161 LEGO® TECHNIC Lamborghini Huracán Tecnica

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9 years

LEGO parts

806

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Lamborghini Huracán Tecnica

Weight

1.04

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797286 42161 LEGO® TECHNIC Lamborghini Huracán Tecnica

Description

Children from 9 years onwards can look forward to an ambitious construction project and create a detailed replica of the real spotlight with the LEGO Technic Lamborghini Huracán Tecnica (42161) set. This model kit lets your child reproduction of Lamborghini Huracán Tecnica in detail.

The authentic details like the V10 engine, the foldable doors and the steering will make the hearts of LEGO technology fans and sports car enthusiasts beat up. The aerodynamic design of the LEGO Lamborghini model car and the foldable doors are also a real eye catcher. After your child has built and explored the LEGO racing car, it can display the spectacular model. Offer your child an intuitive building adventure with the LEGO Builder APP. The APP allows your child to zoom in and rotate 3D views of the models, save sets, and track their progress.

LEGO Technic construction and play sets represent the movement and mechanics of the vehicles realistically and understandable, in order to introduce young LEGO builders to the world of technology. This set is a great birthday gift or a surprise for children who want their own Lamborghini toy car.

The Lamborghini model is 8 cm high, 28 cm long and 12 cm wide.
Contains 806 parts

This text is machine translated.

Features

  • Lamborghini fans can face an unforgettable challenge by assembling all the details of this realistic LEGO Technic Lamborghini Huracán Tecnica model car
  • Kids and sports car enthusiasts can build and explore a LEGO Technic sports car model with V10 engine, steering and opening doors of Lamborghini Huracán Tecnica racing cars
  • Inspired by the original, the LEGO Lamborghini toy car features iconic green color, aerodynamic design and opening doors that fans will be delighted to see at first glance
  • After construction and exploration, this Lamborghini model car is great when exhibited individually in the children's room or as an addition to every LEGO car collection
  • LEGO construction kits have realistic movements and mechanisms that young LEGO builders introduce in an accessible and realistic way into the world of technology

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)