• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42173 LEGO® TECHNIC Koenigsegg Jesko absolute supersport wagon

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42173 Koenigsegg Jesko absolute supersport wagon

  • 801-piece kit

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

10 years

LEGO parts

801

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Koenigsegg Jesko absolute supersport wagon

Factory colour

Multicolour

Weight

0.984

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165270 42173 LEGO® TECHNIC Koenigsegg Jesko absolute supersport wagon

Description

The LEGO Technic Koenigsegg Jesko Absolutely Super Sports Car in gray (42173) made from this construction toy lets boys and girls aged 10 years and over build their own luxury supersports car. The toy car presents the children with a sophisticated building task, in which one has to imitate many details. And building is only the beginning! This racing car toy is a great tribute to one of the world's fastest super sports cars with road approval. Car fans can discover countless details and functions in the model.

Young builders can explore many technical concepts with this construction toy when building the V8 engine and the differential. Then test the steering with the help of the removable knob that fits into the front of the car. A cool function in this model car is also the "Dihedral Synchro-Helix Activation Door System", which rotates the doors just like the real car by 90 degrees and moves them outwards.

This LEGO Technic car is a great introduction to technology and gift idea for children who love vehicles. The LEGO vehicle set also includes the LEGO Builder APP, which allows Baumeister 3D model views to enlarge and rotate.

This text is machine translated.

Features

  • Toy super sports car for children 10 years and above: The LEGO Technic Koenigsegg Jesko Absolutely super sports car in gray is a construction toy for children with authentic details that will inspire young car fans
  • Build this toy car with all its details: When builders build the V8 engine and differential and test the steering, they can explore many technical concepts
  • True-to-life door mechanism: The model car has a dihedral door system that turns the doors 90 degrees and moves outward just like the real car
  • Gift for car fans: This LEGO car kit is a great gift idea for children who love vehicles and want to build a model of the world's fastest road-registered cars
  • Introduction to the world of technology: LEGO Technic kits realistically portray the movements and the mechanics of the models, in order to show young LEGO builders the world of technology
  • Helpful helpers: Discover the intuitive building instructions in the LEGO Builder APP, in which builders can enlarge and rotate 3D views of the models, track the construction progress and save sets as they develop new skills

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)