• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42205 LEGO® TECHNIC Chevrolet Corvette Stingray

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9 years

LEGO parts

732

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Chevrolet Corvette Stingray

Factory colour

Multicolour

Height

75 mm

Length

270 mm

Width

385 mm

Weight

0.96

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342168 42205 LEGO® TECHNIC Chevrolet Corvette Stingray

Description

The LEGO Technic Chevrolet Corvette Stingray (42205) kit lets children from 9 years onwards imitate the model of the well-known sports car in detail. Boys, girls and fans of exciting toy cars will assemble the car with great enthusiasm in detail and then explore its authentic functions. The model car in the spectacular yellow paint has a movable 8-cylinder engine and a differential. Turn the knob to steer the toy car. Then open the doors and hood to see the interior and engine. LEGO Technic cars imitate the movements of the vehicles true to the earth, in order to enable the world of technology to be brought to life by the young LEGO builders. This toy is a great gift for children who love toy cars. Offer children an easy and intuitive building adventure with the LEGO Builder APP. In the APP, children can enlarge and rotate 3D views of the models, save sets and track their construction progress.

This text is machine translated.

Features

  • Kit with car for children aged 9 years and above: The LEGO Technic Chevrolet Corvette Stingray from this construction toy offers girls and boys, who love model cars, an exciting construction project
  • A fascinating toy car with many functions: This set lets the young people build the model of a Corvette and then discover the functions of the cool speedster while playing
  • Realistic functions: Kit with the model of a Corvette has movable functions like steering, a movable 8-cylinder motor and a differential; doors and hood can be opened up
  • Play set with Corvette for playing and exhibiting: The toy car inspires sports car fans and is a real eye-catcher with its striking color pattern
  • Gift for boys, girls and model car fans: The set is a great gift for kids who love LEGO cars and vehicles, as well as for all fans who want to build their own Corvette Stingray
  • Introduction to the world of technology: LEGO Technic construction and play sets represent the movements and mechanics of the models realistically, in order to bring young LEGO builders closer to the world of technology

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)