• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42211 LEGO® TECHNIC Lunar Outpost™ Mondrover spacecraft

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42211 Lunar Outpost™ Mondrover spacecraft

  • The LEGO® Technical Lunar Outpost™ Mondrover spacecraft is a toy for children aged 10 and over
  • With all-terrain moon rover, scraper, rock sample container and MAPP rover
  • Use the gripping arm to set off the scraper and the rock sample container
  • Collect moon rock (regolith) and load it into the container
  • A great gift for boys and girls who love STEM sets and robots
  • Discover the intuitive 3D assembly instructions in the LEGO® Builder APP
  • The movement and mechanics of the LEGO® Technic models are reproduced true to reality
  • The main rover from this 1,082-part set is 31 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

10 years

LEGO parts

1082

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Lunar Outpost™ Mondrover spacecraft

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400533 42211 LEGO® TECHNIC Lunar Outpost™ Mondrover spacecraft

Description

This fascinating space toy makes boys and girls from the age of 10 particularly imaginative play. The set is modeled on real Lunar Outpost™ vehicles, which enable man to return to the moon. LEGO® Technical Lunar Outpost™ Mondrover spacecraft (42211) includes a moon rover, a scraper and a MAPP rover that lets children break up for countless exploratory missions.
Lots of features invite children to creative stories. The futuristic main model is a terrain moon-rover with swing suspension, 4-wheel steering, extendable solar modules and rotating grip arm. With the gripping arm you can set off the smaller scraper, in order to collect it up Mondregolith (moon rock). Keep the rock samples in the container. Then send out the MAPP Rover to gather more information about the surface of the moon.
This set is a fascinating gift for boys and girls who love toy robots, and for all children who are enthusiastic about space travel and the exploration of the moon. The set consists of 1,082 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)