• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42215 LEGO® TECHNIC Volvo EC500 Hybrid excavator

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42215 Volvo EC500 Hybrid excavator

  • LEGO® Technic Kit with adult excavator
  • Motorized LEGO® model with motor and transmission that drive 4 different functions
  • Install the hammer or bucket and move the boom and arm using the gearbox
  • With battery-powered engine to power the LEGO® toy excavator
  • Gift idea for men and women who love captivating construction projects
  • Digital installation instructions are available in the LEGO® Builder APP
  • Other adult LEGO® technical kits available separately offer even more great construction projects
  • The model from this 2,359-piece set is 54 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

18 years

LEGO parts

2359

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Volvo EC500 Hybrid excavator

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400537 42215 LEGO® TECHNIC Volvo EC500 Hybrid excavator

Description

Look forward to a careful construction project with the LEGO® TECHNICAL VOLVO EC500 HYBRID Bagger (42215) from this adult kit. But building is only the beginning, because the model has many functions and is motorized. Use the engine and transmission to explore the functions and test the machine. With the lever you can select 4 functions that move the boom and arm, the LEGO hammer and the bucket. The doors to the operator's cab, the chains and the superstructure of the machine can be moved by hand.
The realistic movements of the model makes this set an excellent gift for adults, who like to build more complex LEGO vehicles or construction machines.
The LEGO Technic adult kits let you fully experience the enthusiasm for powerful machines and at the same time offer a relaxing construction experience. A construction manual is included with the set. A digital version of this manual is also available in the LEGO Builder APP. The set consists of 2,359 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)