• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42221 LEGO® TECHNIC NASA Artemis SLS heavy-load missiles (42221)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42221 NASA Artemis SLS heavy-load missiles (42221)

  • This kit lets children aged 9 years and above build a missile-starter system
  • See how the rocket steps resolve at 3 specific points
  • The rocket from this kit was developed in cooperation with NASA and ESA
  • Contains 4 astronaut nanofigures and an information panel
  • The set is a great gift for boys, girls and space fans aged 9 and over
  • Check out other LEGO® technology sets available separately to get even more gaming ideas
  • The LEGO® Builder APP lets you track the construction progress and rotate 3D views of the model
  • The model from this 632-piece set is 70 cm high with the rocket at the tip

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9

LEGO parts

632

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

NASA Artemis SLS heavy-load missiles (42221)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524470 42221 LEGO® TECHNIC NASA Artemis SLS heavy-load missiles (42221)

Description

NASA's Artemis SLS heavy-load missile (42221) is a kit that sends boys and girls aged 9 and over on an exciting journey of discovery. This LEGO® TECHNICAL learning set represents the moment of rocket launch and the targeted release of rocket parts in 3 stages. Rotate the crank to separate the solid booster from the core stage, which then also dissolves. Look at how the upper stage with the engine module, the Orion spacecraft and the rescue rocket dissolves. This kit was developed in cooperation with NASA and ESA to have children explore the Space Launch System (space launch system), which will be used to launch the Orion spacecraft into the lunar orbit. 4 astronaut nanofigures, cool blue flame elements as well as an information board complete the spectacular eye-catcher. This LEGO Technic kit is a great present for space fans. The LEGO Builder APP with easy-to-read digital assembly instructions allows children to build their own photos, enlarge and rotate 3D model views and track construction progress. The set consists of 632 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)