• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42222 LEGO® TECHNIC Bugatti Chiron Pure Sport HyperCar (42222)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42222 Bugatti Chiron Pure Sport HyperCar (42222)

  • Kit with racing car for boys and girls from 9 years and above
  • Referable code for activating the car in the online video game ASPHALT LEGENDS
  • Model of a steering Hypercar, W16 engine, hinged doors and hinged bonnet
  • This model offers a fascinating gaming experience and enthuses as a spectacular eyecatcher Great gift for boys and girls starting from the age of 9 who love toy racing cars
  • Check out other LEGO® technology sets available separately to get even more gaming ideas
  • The LEGO® Builder APP lets you track the construction progress and rotate 3D views of the model
  • The toy car from this 771-piece set is 29 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9

LEGO parts

771

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Bugatti Chiron Pure Sport HyperCar (42222)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524471 42222 LEGO® TECHNIC Bugatti Chiron Pure Sport HyperCar (42222)

Description

The LEGO® Technical Bugatti Chiron Pur Sport Hypercar (42222) allows boys and girls aged 9 years and over to experience the thrill of a race track. The speedster has plenty of cool features that car fans can explore. Drive the HyperCar with the knob on the roof of the model, fold open the hood to admire the W16 engine and open the doors. The set also includes a releasable code to unlock a digital version of this LEGO Technic speed camera in the online video game ASPHALT LEGENDS. This model car offers great construction and gaming fun. Then, if your child is in the mood for another activity, they can send the digital version of the video game driver into the race. This set is a great gift for children who love toy racing cars. The vehicles from LEGO Technic sets move true to reality and have a mechanics that approach young LEGO construction fans in an understandable way to the world of technology. And the LEGO Builder APP with easy-to-read digital construction instructions allows children to build their own children, enlarge and rotate 3D model views and track construction progress. The set consists of 771 parts.

This text is machine translated.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)