• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42229 LEGO® TECHNIC Kit for teenagers; racing details, steering, engine, piston, 2 NOS bottles

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42229 Kit for teenagers; racing details, steering, engine, piston, 2 NOS bottles

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 14 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The racer from this 827-piece set is 9 cm high, 31 cm long and 13 cm wide
Product type

LEGO® TECHNIC

Recommended minimum age

14

LEGO parts

827

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Kit for teenagers; racing details, steering, engine, piston, 2 NOS bottles

Factory colour

Multicolour

Material

Plastic

Weight

1.13 kg

UKCA

yes

Number of pieces

827 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.13 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765498 42229 LEGO® TECHNIC Kit for teenagers; racing details, steering, engine, piston, 2 NOS bottles

Description

With this highly detailed model for fans starting from 14 years, you get the thrill of packed street racing in the room. The LEGO® Technical Fast and Furious Mitsubishi Eclipse car (42229) lets teenagers build their own version of the legendary jet from the film The Fast and The Furious from the year 2001. Numerous details like the individual paint finish, the driver modifications and the two NOS bottles in the boot play on popular film scenes. When teenagers have assembled the street racer, they can try the steering and open the bonnet to admire the engine with its moving pistons. This kit is a great gift idea for teenagers starting from 14 years and for anyone who loves fast and furious fan articles. The vehicles in LEGO Technic sets move like real and have a mechanics that presents and explains technical concepts in an understandable way. Discover the digital building instructions in the LEGO® Builder APP, where teenagers can store sets, enlarge and rotate 3D models, and see how far they are.

Kit WITH RACING CAR: For teenagers starting from 14 years old can look forward to an enchanting construction project and put together the Fast and Furious Mitsubishi Eclipse Auto (42229) in detail and with many functions
FIND ALLUSIONS TO LEGENDARY film SCENES: Film fans can discover countless details on the model, such as the individual paint finish, driver modifications and the hasty NOS bottles in the boot
TRACK RACING SCENES: Use the knob on the roof to steer the car, play your favorite scenes and create the spirit of legendary road racers like Brian O’Conner
FULL DETAILS: Open the hood to admire the engine with the moving pistons. Open the doors to check the interior. Open the boot to store the two NOS bottles
GIFT IDEA FOR CAR FANS: This kit is a great gift for teenagers 14 years of age and older and for all fans of Fast and Furious movies
DISCOVER MORE SETS: The LEGO® Technical Sets, which are available separately, represent vehicles and machines with realistic mechanics that move like the real models
INTUITIVE 3D Building INSTRUCTIONS: The LEGO® Builder APP lets Bauser save sets and enlarge and rotate 3D models. The APP also shows how far they are with their model

This text is machine translated.

Features

  • RACING CAR MODEL CONSTRUCTION: Teenagers from the age of 14 are expecting an exciting construction project, in which you can assemble the Fast and Furious Mitsubishi Eclipse in detail with many functions
  • LEGO FOR ADULTS: Film fans discover numerous details about the model making, from the individual painting via driver modifications to the two NOS bottles in the boot
  • 3D PUZZLE FOR RACING SCENES: Use the knob on the roof to steer the car, play back your favorite scenes and conjure up the spirit of legendary road racers like Brian O'Conner
  • KIT WITH ACCESSORIES: Open the hood and discover the engine with movable pistons, open the doors to take a look at the interior and use the boot to store the two NOS bottles
  • GIFT IDEA FOR CAR FANS: This design toy is a popular gift for boys and girls aged 14 and over and all fans of Fast and Furious movies and iconic vehicles
  • DISCOVER MORE SETS: The separately available LEGO Technic sets represent vehicles and machines with realistic mechanics, which move like the real models
  • 3D BUILDING INSTRUCTIONS: The LEGO Builder APP allows you to save sets and enlarge and rotate 3D models, and you can always track how far the construction progress is

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)