• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42235 LEGO® TECHNIC Ferrari 488 Pista; toys for children aged 9 and over; Ferrari-Merch; racing car with steering, diffe

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42235 Ferrari 488 Pista; toys for children aged 9 and over; Ferrari-Merch; racing car with steering, differential and V8 engine with movable pistons

  • Ferrari toy car for children aged 9 years and above
  • The racing car has a V8 engine with movable pistons and a differential
  • Release a LEGO® Technical Racing Paint in Forza Horizon 6 (this version is required)
  • Choose this cool Ferrari fan to show off your enthusiasm for fast flickers
  • Great gift for children 9 years and older
  • For even more building and fun, check out other LEGO® Technical Sets, which are available separately
  • The LEGO® Builder APP takes children on an intuitive construction adventure
  • The toy car made of 882 parts is 28 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

9

LEGO parts

882

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Ferrari 488 Pista; toys for children aged 9 and over; Ferrari-Merch; racing car with steering, differential and V8 engine with movable pistons

Factory colour

Multicolour

Material

Plastic

Weight

1.11 kg

UKCA

yes

Number of pieces

882 Stück(e)

Sound effects

no

Package volume

7.056 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.11 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771349 42235 LEGO® TECHNIC Ferrari 488 Pista; toys for children aged 9 and over; Ferrari-Merch; racing car with steering, diffe

Description

The LEGO® Technic Ferrari 488 Pista Car (42235) is a kit that lets children play in a completely different way. Children from the age of 9 can feel put in the world of the fastest racing cars, when they assemble the authentic functions. See how the differential moves the V8 engine. Astonishing the moving pistons. Use the knob on the roof to steer the car and then open the hood and doors to look inside. Use the instructions in the box to activate the LEGO Technic racing paint in the Forza Horizon 6 video game. This version of the video game is absolutely necessary. The general terms and conditions apply. This set is a great gift for car fans and children who love hyper-sports cars and Ferrari fan articles. The vehicles from LEGO Technic kits move realistically and possess a mechanism, which brings young LEGO construction enthusiasts closer to the world of technology in a comprehensible way. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and track how far they are. The set consists of 882 parts.

This text is machine translated.

Features

  • SPORTS CAR FOR BUILDING AND PLAYING: The LEGO® TECHNICAL Ferrari 488 PISTA AUTO (42235) is a kit that will arouse the enthusiasm for hypersports cars in children aged 9 and over
  • MANY AUTHENTIC DETAILS: When children assemble and explore the V8 engine with movable pistons, the differential, the steering and the hinged doors, they can learn a lot of new things about technology
  • RELEASE THE RERENNLACKING IN FORZA Horizon 6: Activate a special LEGO® TECHNICAL LABELING in Forza Horizon 6. This requires this version of the video game. The general terms and conditions apply
  • FERRARI game car FOR EXHIBITION: Plug the model together, experience a lot of gaming pleasure with the sports car and then put out the cool Ferrari fan article in the children's room
  • GIFT IDEA FOR CHILDREN: This collection, play and exhibit kit is a great gift for kids 9 years and older who love cool speed runners and car racing
  • DISCOVER MORE SETS: The LEGO® Technical Sets, which are available separately, contain vehicles and machines that move in real life and with their realistic mechanics, offer young construction fans a lot of action fun
  • 3D INSTALLATION INSTRUCTIONS: See the LEGO® Builder APP for digital instructions. Children can store in the APP sets, enlarge and rotate 3D models, and see how far they are
  • DIMENSIONS: The Ferrari model of 882 parts is 8 cm high, 28 cm long and 13 cm wide

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)